
CPF-A-0805B2K2E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B2K2E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B2K2E1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B2K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B2K2E1 |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B2K2E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 50 | 4,07360 Kč | 203,68 Kč |
| 100 | 3,85100 Kč | 385,10 Kč |
| 250 | 3,58056 Kč | 895,14 Kč |
| 500 | 3,39580 Kč | 1 697,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,22823 Kč | 3 228,23 Kč |
| 2 000 | 3,07799 Kč | 6 155,98 Kč |
| 3 000 | 2,99753 Kč | 8 992,59 Kč |
| 5 000 | 2,90377 Kč | 14 518,85 Kč |
| 7 000 | 2,84646 Kč | 19 925,22 Kč |
| 10 000 | 2,78937 Kč | 27 893,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

