
CPF-A-0805B2K0E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B2K0E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B2K0E1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B2K0E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B2K0E1 |
Description | RES SMD 2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B2K0E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B2K0E | TE Connectivity Passive Product | 108 | 1712-CPF-A-0805B2K0ECT-ND | 4,62000 Kč | Parametric Equivalent |
| MCU0805MD2001BP500 | Vishay | 4 910 | 749-MCU0805MD2001BP500CT-ND | 6,51000 Kč | Similar |
| PTN0805E2001BST1 | Vishay Dale Thin Film | 795 | 764-1494-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,25600 Kč | 52,56 Kč |
| 25 | 4,87200 Kč | 121,80 Kč |
| 50 | 4,60080 Kč | 230,04 Kč |
| 100 | 4,34840 Kč | 434,84 Kč |
| 250 | 4,04512 Kč | 1 011,28 Kč |
| 500 | 3,83742 Kč | 1 918,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29559 Kč | 3 295,59 Kč |
| 2 000 | 3,14230 Kč | 6 284,60 Kč |
| 3 000 | 3,06041 Kč | 9 181,23 Kč |
| 5 000 | 2,96494 Kč | 14 824,70 Kč |
| 7 000 | 2,90657 Kč | 20 345,99 Kč |
| 10 000 | 2,84840 Kč | 28 484,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

