110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0603 Pkg Chip Resistor

CPF-A-0603B110KE

DigiKey Part Number
1712-CPF-A-0603B110KETR-ND - Tape & Reel (TR)
1712-CPF-A-0603B110KECT-ND - Cut Tape (CT)
1712-CPF-A-0603B110KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0603B110KE
Description
RES SMD 110K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0603B110KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,82200 Kč38,22 Kč
253,53600 Kč88,40 Kč
503,33860 Kč166,93 Kč
1003,15600 Kč315,60 Kč
2502,93216 Kč733,04 Kč
5002,77972 Kč1 389,86 Kč
1 0002,64113 Kč2 641,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,37164 Kč11 858,20 Kč
10 0002,27644 Kč22 764,40 Kč
15 0002,22600 Kč33 390,00 Kč
25 0002,16767 Kč54 191,75 Kč
35 0002,13223 Kč74 628,05 Kč
50 0002,09712 Kč104 856,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč