
CPF-A-0603B10RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B10RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B10RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B10RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B10RE1 |
Description | RES SMD 10 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B10RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,99800 Kč | 99,95 Kč |
| 50 | 3,77540 Kč | 188,77 Kč |
| 100 | 3,56760 Kč | 356,76 Kč |
| 250 | 3,31600 Kč | 829,00 Kč |
| 500 | 3,14466 Kč | 1 572,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98907 Kč | 2 989,07 Kč |
| 2 000 | 2,84912 Kč | 5 698,24 Kč |
| 3 000 | 2,77426 Kč | 8 322,78 Kč |
| 5 000 | 2,68690 Kč | 13 434,50 Kč |
| 7 000 | 2,63348 Kč | 18 434,36 Kč |
| 10 000 | 2,58026 Kč | 25 802,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

