
CPF-A-0402B49R9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B49R9E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B49R9E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B49R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B49R9E1 |
Description | RES SMD 49.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B49R9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 50 | 4,04420 Kč | 202,21 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 250 | 3,55288 Kč | 888,22 Kč |
| 500 | 3,36934 Kč | 1 684,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,20345 Kč | 3 203,45 Kč |
| 2 000 | 3,05416 Kč | 6 108,32 Kč |
| 3 000 | 2,97430 Kč | 8 922,90 Kč |
| 5 000 | 2,88122 Kč | 14 406,10 Kč |
| 7 000 | 2,82429 Kč | 19 770,03 Kč |
| 10 000 | 2,76760 Kč | 27 676,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

