


CPF-A-0402B49K9E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B49K9ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B49K9ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B49K9EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B49K9E |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B49K9E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,87400 Kč | 38,74 Kč |
| 25 | 3,59120 Kč | 89,78 Kč |
| 50 | 3,39520 Kč | 169,76 Kč |
| 100 | 3,20780 Kč | 320,78 Kč |
| 250 | 2,98120 Kč | 745,30 Kč |
| 500 | 2,82664 Kč | 1 413,32 Kč |
| 1 000 | 2,68645 Kč | 2 686,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,25251 Kč | 11 262,55 Kč |
| 10 000 | 2,16157 Kč | 21 615,70 Kč |
| 15 000 | 2,11337 Kč | 31 700,55 Kč |
| 25 000 | 2,05763 Kč | 51 440,75 Kč |
| 35 000 | 2,02376 Kč | 70 831,60 Kč |
| 50 000 | 1,99018 Kč | 99 509,00 Kč |
| 60 000 | 1,97390 Kč | 118 434,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

