
CPF-A-0402B200RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B200RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B200RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B200RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B200RE1 |
Description | RES SMD 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B200RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0402B200RE | TE Connectivity Passive Product | 18 466 | 1712-CPF-A-0402B200RECT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 5,05640 Kč | 126,41 Kč |
| 50 | 4,77500 Kč | 238,75 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| 250 | 4,19540 Kč | 1 048,85 Kč |
| 500 | 3,98080 Kč | 1 990,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,88764 Kč | 2 887,64 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

