


CPF-A-0402B200RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B200RETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B200RECT-ND - Cut Tape (CT) 1712-CPF-A-0402B200REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B200RE |
Description | RES SMD 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B200RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 50 | 3,51500 Kč | 175,75 Kč |
| 100 | 3,32400 Kč | 332,40 Kč |
| 250 | 3,08840 Kč | 772,10 Kč |
| 500 | 2,92838 Kč | 1 464,19 Kč |
| 1 000 | 2,78265 Kč | 2 782,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,49985 Kč | 12 499,25 Kč |
| 10 000 | 2,39997 Kč | 23 999,70 Kč |
| 15 000 | 2,34709 Kč | 35 206,35 Kč |
| 25 000 | 2,28593 Kč | 57 148,25 Kč |
| 35 000 | 2,24878 Kč | 78 707,30 Kč |
| 50 000 | 2,21198 Kč | 110 599,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

