
CPF-A-0402B10KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B10KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B10KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B10KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B10KE1 |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B10KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 25 | 4,09200 Kč | 102,30 Kč |
| 50 | 3,86060 Kč | 193,03 Kč |
| 100 | 3,64800 Kč | 364,80 Kč |
| 250 | 3,39156 Kč | 847,89 Kč |
| 500 | 3,21686 Kč | 1 608,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,27264 Kč | 3 272,64 Kč |
| 2 000 | 3,06541 Kč | 6 130,82 Kč |
| 3 000 | 3,03850 Kč | 9 115,50 Kč |
| 5 000 | 2,94338 Kč | 14 716,90 Kč |
| 7 000 | 2,88523 Kč | 20 196,61 Kč |
| 10 000 | 2,81559 Kč | 28 155,90 Kč |
| 12 000 | 2,79912 Kč | 33 589,44 Kč |
| 24 000 | 2,70035 Kč | 64 808,40 Kč |
| 25 000 | 2,69494 Kč | 67 373,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

