10 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP400J10RJ

DigiKey Part Number
1712-CJP400J10RJ-ND
Manufacturer
Manufacturer Product Number
CJP400J10RJ
Description
CJP 400W 10R 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
400W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
10.433" L x 2.362" W (265.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 382,09000 Kč1 382,09 Kč
101 015,67300 Kč10 156,73 Kč
25916,75600 Kč22 918,90 Kč
50854,89160 Kč42 744,58 Kč
100802,35040 Kč80 235,04 Kč
250744,85028 Kč186 212,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 382,09000 Kč
Unit Price with VAT:1 672,32890 Kč