
CJP300J2R2J | |
|---|---|
DigiKey Part Number | 1712-CJP300J2R2J-ND |
Manufacturer | |
Manufacturer Product Number | CJP300J2R2J |
Description | CJP 300W 2R2 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 8.465" L x 2.362" W (215.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 173,54000 Kč | 1 173,54 Kč |
| 10 | 857,55600 Kč | 8 575,56 Kč |
| 25 | 772,25720 Kč | 19 306,43 Kč |
| 50 | 718,91220 Kč | 35 945,61 Kč |
| 100 | 673,60000 Kč | 67 360,00 Kč |
| 250 | 624,01716 Kč | 156 004,29 Kč |
| Unit Price without VAT: | 1 173,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 419,98340 Kč |


