CJPXXXXXXXXRJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP1000J10RJ

DigiKey Part Number
1712-CJP1000J10RJ-ND
Manufacturer
Manufacturer Product Number
CJP1000J10RJ
Description
CJP 1000W 10R 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
15.748" L x 2.362" W (400.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 091,42000 Kč2 091,42 Kč
101 658,50900 Kč16 585,09 Kč
251 512,47120 Kč37 811,78 Kč
501 412,11980 Kč70 605,99 Kč
1001 331,62350 Kč133 162,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 091,42000 Kč
Unit Price with VAT:2 530,61820 Kč