
CFR50J330R | |
|---|---|
DigiKey Part Number | A105987CT-ND - Cut Tape (CT) A105987TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J330R |
Description | RES 330 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J330R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 25 | 1,42640 Kč | 35,66 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,10740 Kč | 110,74 Kč |
| 250 | 0,94516 Kč | 236,29 Kč |
| 500 | 0,84424 Kč | 422,12 Kč |
| 1 000 | 0,75789 Kč | 757,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64680 Kč | 1 940,40 Kč |
| 6 000 | 0,59004 Kč | 3 540,24 Kč |
| 9 000 | 0,56090 Kč | 5 048,10 Kč |
| 15 000 | 0,52791 Kč | 7 918,65 Kč |
| 21 000 | 0,50824 Kč | 10 673,04 Kč |
| 30 000 | 0,48903 Kč | 14 670,90 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

