
CFR50J100R | |
|---|---|
DigiKey Part Number | 1712-CFR50J100RCT-ND - Cut Tape (CT) 1712-CFR50J100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J100R |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J100R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,19280 Kč | 29,82 Kč |
| 50 | 1,05000 Kč | 52,50 Kč |
| 100 | 0,92600 Kč | 92,60 Kč |
| 250 | 0,78952 Kč | 197,38 Kč |
| 500 | 0,70386 Kč | 351,93 Kč |
| 1 000 | 0,63057 Kč | 630,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53664 Kč | 1 609,92 Kč |
| 6 000 | 0,48859 Kč | 2 931,54 Kč |
| 9 000 | 0,46392 Kč | 4 175,28 Kč |
| 15 000 | 0,43599 Kč | 6 539,85 Kč |
| 21 000 | 0,41934 Kč | 8 806,14 Kč |
| 30 000 | 0,40308 Kč | 12 092,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

