
CFR25J1M0 | |
|---|---|
DigiKey Part Number | 1712-CFR25J1M0CT-ND - Cut Tape (CT) 1712-CFR25J1M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J1M0 |
Description | RES 1M OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J1M0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,27200 Kč | 12,72 Kč |
| 25 | 1,06800 Kč | 26,70 Kč |
| 50 | 0,93440 Kč | 46,72 Kč |
| 100 | 0,82380 Kč | 82,38 Kč |
| 250 | 0,70076 Kč | 175,19 Kč |
| 500 | 0,62400 Kč | 312,00 Kč |
| 1 000 | 0,55851 Kč | 558,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45575 Kč | 1 823,00 Kč |
| 8 000 | 0,41560 Kč | 3 324,80 Kč |
| 12 000 | 0,39497 Kč | 4 739,64 Kč |
| 20 000 | 0,37161 Kč | 7 432,20 Kč |
| 28 000 | 0,35769 Kč | 10 015,32 Kč |
| 40 000 | 0,34410 Kč | 13 764,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

