10 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J10R

DigiKey Part Number
1712-CFR25J10RCT-ND - Cut Tape (CT)
1712-CFR25J10RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J10R
Description
RES 10 OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25J10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
250,89040 Kč22,26 Kč
500,78120 Kč39,06 Kč
1000,68870 Kč68,87 Kč
2500,58544 Kč146,36 Kč
5000,52034 Kč260,17 Kč
1 0000,46490 Kč464,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,37797 Kč1 511,88 Kč
8 0000,34397 Kč2 751,76 Kč
12 0000,32652 Kč3 918,24 Kč
20 0000,30676 Kč6 135,20 Kč
28 0000,29498 Kč8 259,44 Kč
40 0000,28347 Kč11 338,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč