
CFR25J100K | |
|---|---|
DigiKey Part Number | A105984CT-ND - Cut Tape (CT) A105984TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J100K |
Description | RES 100K OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J100K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,89040 Kč | 22,26 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,68870 Kč | 68,87 Kč |
| 250 | 0,58544 Kč | 146,36 Kč |
| 500 | 0,52034 Kč | 260,17 Kč |
| 1 000 | 0,46490 Kč | 464,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37797 Kč | 1 511,88 Kč |
| 8 000 | 0,34397 Kč | 2 751,76 Kč |
| 12 000 | 0,32652 Kč | 3 918,24 Kč |
| 20 000 | 0,30676 Kč | 6 135,20 Kč |
| 28 000 | 0,29498 Kč | 8 259,44 Kč |
| 40 000 | 0,28347 Kč | 11 338,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

