
CFR16J270R | |
|---|---|
DigiKey Part Number | A129435CT-ND - Cut Tape (CT) A129435TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J270R |
Description | RES 270 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J270R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,80640 Kč | 20,16 Kč |
| 50 | 0,70560 Kč | 35,28 Kč |
| 100 | 0,61940 Kč | 61,94 Kč |
| 250 | 0,52580 Kč | 131,45 Kč |
| 500 | 0,46700 Kč | 233,50 Kč |
| 1 000 | 0,41723 Kč | 417,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32799 Kč | 1 639,95 Kč |
| 10 000 | 0,29880 Kč | 2 988,00 Kč |
| 15 000 | 0,28379 Kč | 4 256,85 Kč |
| 25 000 | 0,26682 Kč | 6 670,50 Kč |
| 35 000 | 0,25670 Kč | 8 984,50 Kč |
| 50 000 | 0,24681 Kč | 12 340,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

