
CFR16J1M0 | |
|---|---|
DigiKey Part Number | 1712-CFR16J1M0CT-ND - Cut Tape (CT) 1712-CFR16J1M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J1M0 |
Description | RES 1M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J1M0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,14700 Kč | 11,47 Kč |
| 25 | 0,95920 Kč | 23,98 Kč |
| 50 | 0,84260 Kč | 42,13 Kč |
| 100 | 0,74040 Kč | 74,04 Kč |
| 250 | 0,62984 Kč | 157,46 Kč |
| 500 | 0,56060 Kč | 280,30 Kč |
| 1 000 | 0,50137 Kč | 501,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39584 Kč | 1 979,20 Kč |
| 10 000 | 0,36130 Kč | 3 613,00 Kč |
| 15 000 | 0,34356 Kč | 5 153,40 Kč |
| 25 000 | 0,32348 Kč | 8 087,00 Kč |
| 35 000 | 0,31152 Kč | 10 903,20 Kč |
| 50 000 | 0,29982 Kč | 14 991,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

