10 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100J10K

DigiKey Part Number
A105978CT-ND - Cut Tape (CT)
A105978TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100J10K
Description
RES 10K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR100J10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,91900 Kč29,19 Kč
252,46080 Kč61,52 Kč
502,17540 Kč108,77 Kč
1001,92550 Kč192,55 Kč
2501,65464 Kč413,66 Kč
5001,48456 Kč742,28 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,33988 Kč1 339,88 Kč
2 0001,21694 Kč2 433,88 Kč
3 0001,15370 Kč3 461,10 Kč
5 0001,08211 Kč5 410,55 Kč
7 0001,03946 Kč7 276,22 Kč
10 0000,99778 Kč9 977,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč