
BMC1JY0080AN | |
|---|---|
DigiKey Part Number  | 1712-BMC1JY0080ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0080ANCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | BMC1JY0080AN  | 
Description  | FERRITE BEAD 80 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BMC1JY0080AN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Passive Product  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 80 Ohms @ 100 MHz  | |
Current Rating (Max)  | 400mA  | |
DC Resistance (DCR) (Max)  | 150mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 1,04000 Kč | 10,40 Kč | 
| 100 | 0,85930 Kč | 85,93 Kč | 
| 1 000 | 0,70699 Kč | 706,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,62834 Kč | 2 513,36 Kč | 
| 8 000 | 0,59245 Kč | 4 739,60 Kč | 
| 12 000 | 0,57241 Kč | 6 868,92 Kč | 
| 20 000 | 0,54813 Kč | 10 962,60 Kč | 
| 28 000 | 0,53272 Kč | 14 916,16 Kč | 
| 40 000 | 0,51687 Kč | 20 674,80 Kč | 
| 100 000 | 0,47831 Kč | 47 831,00 Kč | 
| 200 000 | 0,45111 Kč | 90 222,00 Kč | 
| 400 000 | 0,43693 Kč | 174 772,00 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

