
BMC1JY0075AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY0075ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0075ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0075AN |
Description | FERRITE BEAD 75 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,04000 Kč | 10,40 Kč |
| 100 | 0,85930 Kč | 85,93 Kč |
| 1 000 | 0,70699 Kč | 706,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62834 Kč | 2 513,36 Kč |
| 8 000 | 0,59245 Kč | 4 739,60 Kč |
| 12 000 | 0,57241 Kč | 6 868,92 Kč |
| 20 000 | 0,54813 Kč | 10 962,60 Kč |
| 28 000 | 0,53272 Kč | 14 916,16 Kč |
| 40 000 | 0,51687 Kč | 20 674,80 Kč |
| 100 000 | 0,47831 Kč | 47 831,00 Kč |
| 200 000 | 0,45111 Kč | 90 222,00 Kč |
| 400 000 | 0,43693 Kč | 174 772,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

