
BMC1EY0430AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0430ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0430ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0430AN |
Description | FERRITE BEAD 430 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 430 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,97800 Kč | 9,78 Kč |
| 100 | 0,80520 Kč | 80,52 Kč |
| 1 000 | 0,66121 Kč | 661,21 Kč |
| 5 000 | 0,57678 Kč | 2 883,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54383 Kč | 5 438,30 Kč |
| 20 000 | 0,51276 Kč | 10 255,20 Kč |
| 30 000 | 0,49543 Kč | 14 862,90 Kč |
| 50 000 | 0,47446 Kč | 23 723,00 Kč |
| 70 000 | 0,46114 Kč | 32 279,80 Kč |
| 100 000 | 0,44744 Kč | 44 744,00 Kč |
| 250 000 | 0,41412 Kč | 103 530,00 Kč |
| 500 000 | 0,40572 Kč | 202 860,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

