
BMC1EY0010AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0010ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0010ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0010AN |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,98900 Kč | 9,89 Kč |
| 100 | 0,81250 Kč | 81,25 Kč |
| 1 000 | 0,66834 Kč | 668,34 Kč |
| 5 000 | 0,58287 Kč | 2 914,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54955 Kč | 5 495,50 Kč |
| 20 000 | 0,51818 Kč | 10 363,60 Kč |
| 30 000 | 0,50067 Kč | 15 020,10 Kč |
| 50 000 | 0,47946 Kč | 23 973,00 Kč |
| 70 000 | 0,46601 Kč | 32 620,70 Kč |
| 100 000 | 0,45216 Kč | 45 216,00 Kč |
| 250 000 | 0,41849 Kč | 104 622,50 Kč |
| 500 000 | 0,40995 Kč | 204 975,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

