
36502AR12JTDG | |
|---|---|
DigiKey Part Number | A103760TR-ND - Tape & Reel (TR) A103760CT-ND - Cut Tape (CT) A103760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502AR12JTDG |
Description | FIXED IND 120NH 400MA 510 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 400 mA 510mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502AR12JTDG Models |
Category | Q @ Freq 50 @ 250MHz |
Mfr | Frequency - Self Resonant 1.1GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 510mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 5,72200 Kč | 572,20 Kč |
| 1 000 | 4,70628 Kč | 4 706,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,43751 Kč | 8 875,02 Kč |
| 4 000 | 4,18443 Kč | 16 737,72 Kč |
| 6 000 | 4,04327 Kč | 24 259,62 Kč |
| 10 000 | 3,87235 Kč | 38 723,50 Kč |
| 14 000 | 3,76383 Kč | 52 693,62 Kč |
| 20 000 | 3,65223 Kč | 73 044,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

