
3522F-LAB-KIT | |
|---|---|
DigiKey Part Number | 1712-3522F-LAB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 3522F-LAB-KIT |
Description | 3522 3W 1% ZR, 1R0 - 1M0 LAB-KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.0 ~ 10M Ohm Jumper, ±1% 3W Surface Mount 13500 Pieces (135 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.0 ~ 10M | |
Power (Watts) | 3W | |
Tolerance | Jumper, ±1% | |
Features | Automotive AEC-Q200 | |
Quantity | 13500 Pieces (135 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 2512 (6432 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 198,98000 Kč | 15 198,98 Kč |
| 10 | 14 608,01500 Kč | 146 080,15 Kč |
| Unit Price without VAT: | 15 198,98000 Kč |
|---|---|
| Unit Price with VAT: | 18 390,76580 Kč |

