
3521330KFT | |
|---|---|
DigiKey Part Number | A116092TR-ND - Tape & Reel (TR) A116092CT-ND - Cut Tape (CT) A116092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521330KFT |
Description | RES SMD 330K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521330KFT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 50 | 6,66480 Kč | 333,24 Kč |
| 100 | 6,06000 Kč | 606,00 Kč |
| 250 | 5,44688 Kč | 1 361,72 Kč |
| 500 | 5,09160 Kč | 2 545,80 Kč |
| 1 000 | 4,80938 Kč | 4 809,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,40591 Kč | 17 623,64 Kč |
| 8 000 | 4,26354 Kč | 34 108,32 Kč |
| 12 000 | 4,19411 Kč | 50 329,32 Kč |
| 20 000 | 4,11881 Kč | 82 376,20 Kč |
| 28 000 | 4,07566 Kč | 114 118,48 Kč |
| 40 000 | 4,03486 Kč | 161 394,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


