
352075KJT | |
|---|---|
DigiKey Part Number | A126329TR-ND - Tape & Reel (TR) A126329CT-ND - Cut Tape (CT) A126329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352075KJT |
Description | RES SMD 75K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352075KJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,04040 Kč | 76,01 Kč |
| 50 | 2,63740 Kč | 131,87 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 250 | 2,00236 Kč | 500,59 Kč |
| 500 | 1,81842 Kč | 909,21 Kč |
| 1 000 | 1,67270 Kč | 1 672,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,46440 Kč | 5 857,60 Kč |
| 8 000 | 1,39104 Kč | 11 128,32 Kč |
| 12 000 | 1,35526 Kč | 16 263,12 Kč |
| 20 000 | 1,31650 Kč | 26 330,00 Kč |
| 28 000 | 1,29431 Kč | 36 240,68 Kč |
| 40 000 | 1,27331 Kč | 50 932,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

