
23ESA223MMF50NF | |
|---|---|
DigiKey Part Number | A105782-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA223MMF50NF |
Description | POT 22K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 22k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 110,36500 Kč | 1 103,65 Kč |
| 25 | 102,48720 Kč | 2 562,18 Kč |
| 50 | 96,86800 Kč | 4 843,40 Kč |
| 200 | 86,48760 Kč | 17 297,52 Kč |
| 400 | 81,70165 Kč | 32 680,66 Kč |
| 600 | 79,02072 Kč | 47 412,43 Kč |
| 1 000 | 75,76435 Kč | 75 764,35 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |















