
2176743-1 | |
|---|---|
DigiKey Part Number | 1712-2176743-1TR-ND - Tape & Reel (TR) 1712-2176743-1CT-ND - Cut Tape (CT) 1712-2176743-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176743-1 |
Description | FERRITE BEAD 0 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176743-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,95910 Kč | 195,91 Kč |
| 1 000 | 1,61013 Kč | 1 610,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,43138 Kč | 5 725,52 Kč |
| 8 000 | 1,34967 Kč | 10 797,36 Kč |
| 12 000 | 1,30408 Kč | 15 648,96 Kč |
| 20 000 | 1,24888 Kč | 24 977,60 Kč |
| 28 000 | 1,21383 Kč | 33 987,24 Kč |
| 40 000 | 1,17777 Kč | 47 110,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

