
2176742-1 | |
|---|---|
DigiKey Part Number | 1712-2176742-1TR-ND - Tape & Reel (TR) 1712-2176742-1CT-ND - Cut Tape (CT) 1712-2176742-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176742-1 |
Description | FERRITE BEAD 0 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176742-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 100 | 0,76430 Kč | 76,43 Kč |
| 1 000 | 0,62847 Kč | 628,47 Kč |
| 5 000 | 0,54817 Kč | 2 740,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51682 Kč | 5 168,20 Kč |
| 20 000 | 0,48730 Kč | 9 746,00 Kč |
| 30 000 | 0,47083 Kč | 14 124,90 Kč |
| 50 000 | 0,45089 Kč | 22 544,50 Kč |
| 70 000 | 0,43823 Kč | 30 676,10 Kč |
| 100 000 | 0,42520 Kč | 42 520,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



