
2-2176093-0 | |
|---|---|
DigiKey Part Number | A110656TR-ND - Tape & Reel (TR) A110656CT-ND - Cut Tape (CT) A110656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176093-0 |
Description | RES SMD 15K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176093-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,12360 Kč | 128,09 Kč |
| 50 | 4,83800 Kč | 241,90 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 250 | 4,25252 Kč | 1 063,13 Kč |
| 500 | 4,03456 Kč | 2 017,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,83801 Kč | 3 838,01 Kč |
| 2 000 | 3,66142 Kč | 7 322,84 Kč |
| 3 000 | 3,56707 Kč | 10 701,21 Kč |
| 5 000 | 3,45715 Kč | 17 285,75 Kč |
| 7 000 | 3,39004 Kč | 23 730,28 Kč |
| 10 000 | 3,32319 Kč | 33 231,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

