
2-2176088-8 | |
|---|---|
DigiKey Part Number | A110124TR-ND - Tape & Reel (TR) A110124CT-ND - Cut Tape (CT) A110124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176088-8 |
Description | RES SMD 1.47K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176088-8 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,59020 Kč | 229,51 Kč |
| 100 | 4,33820 Kč | 433,82 Kč |
| 250 | 4,03412 Kč | 1 008,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,70909 Kč | 3 709,09 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

