Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M8 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M8 Thread
TE Connectivity’s Liquid Level Switches
Float Sensors/Liquid Level Sensors | Datasheet Preview

VCS-06

DigiKey Part Number
223-20017616-06-ND
Manufacturer
Manufacturer Product Number
VCS-06
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M8 Thread
Datasheet
 Datasheet
EDA/CAD Models
VCS-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
1 A
Switch Actuation Level
-
Mounting Type
Panel Mount, M8 Thread
Material - Housing & Prism
Nylon
Operating Temperature
0°C ~ 70°C
Voltage Rating
100V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1529,36000 Kč529,36 Kč
5483,03800 Kč2 415,19 Kč
10465,86200 Kč4 658,62 Kč
25445,37600 Kč11 134,40 Kč
50431,37880 Kč21 568,94 Kč
100418,56150 Kč41 856,15 Kč
500392,77388 Kč196 386,94 Kč
Manufacturers Standard Package
Unit Price without VAT:529,36000 Kč
Unit Price with VAT:640,52560 Kč