



VCS-01 | |
|---|---|
DigiKey Part Number | 223-20017615-01-ND |
Manufacturer | |
Manufacturer Product Number | VCS-01 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, Male 1/8" (3.18mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | VCS-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, Male 1/8" (3.18mm) NPT | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | 0°C ~ 70°C | |
Voltage Rating | 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,12000 Kč | 865,12 Kč |
| 5 | 794,01800 Kč | 3 970,09 Kč |
| 10 | 767,64500 Kč | 7 676,45 Kč |
| 25 | 736,12280 Kč | 18 403,07 Kč |
| 50 | 714,59560 Kč | 35 729,78 Kč |
| 100 | 694,86790 Kč | 69 486,79 Kč |
| Unit Price without VAT: | 865,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,79520 Kč |


