
SP2-4 | |
|---|---|
DigiKey Part Number | 223-1667-ND |
Manufacturer | |
Manufacturer Product Number | SP2-4 |
Description | SENSOR LINEAR 120MM WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SP2-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 120mm (0 ~ 4.75") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -18°C ~ 71°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 378,28000 Kč | 7 378,28 Kč |
| 5 | 6 927,45000 Kč | 34 637,25 Kč |
| 10 | 6 759,50800 Kč | 67 595,08 Kč |
| 25 | 6 558,70000 Kč | 163 967,50 Kč |
| Unit Price without VAT: | 7 378,28000 Kč |
|---|---|
| Unit Price with VAT: | 8 927,71880 Kč |




