
SP1-25 | |
|---|---|
DigiKey Part Number | 223-1662-ND |
Manufacturer | |
Manufacturer Product Number | SP1-25 |
Description | SENSOR LINEAR 635MM SOLDER LUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | SP1-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 635mm (0 ~ 25") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -18°C ~ 70°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 294,57000 Kč | 6 294,57 Kč |
| Unit Price without VAT: | 6 294,57000 Kč |
|---|---|
| Unit Price with VAT: | 7 616,42970 Kč |




