
SP1-12-3 | |
|---|---|
DigiKey Part Number | SP1-12-3-ND |
Manufacturer | |
Manufacturer Product Number | SP1-12-3 |
Description | STRING POT 12.5 INCH RANGE W/CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 1270.00mm (0 ~ 50.00") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30V | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 880,57000 Kč | 8 880,57 Kč |
| 5 | 8 361,35400 Kč | 41 806,77 Kč |
| 10 | 8 168,41000 Kč | 81 684,10 Kč |
| 25 | 7 937,95520 Kč | 198 448,88 Kč |
| Unit Price without VAT: | 8 880,57000 Kč |
|---|---|
| Unit Price with VAT: | 10 745,48970 Kč |



