
SM9333-BBE-S-125-000 | |
|---|---|
DigiKey Part Number | 223-SM9333-BBE-S-125-000-ND |
Manufacturer | |
Manufacturer Product Number | SM9333-BBE-S-125-000 |
Description | SENSOR 0.02PSID 0.12" 16BIT SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.02PSI ~ 0.02PSI (-0.12kPa ~ 0.13kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SM9333-BBE-S-125-000 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Pressure Type Differential | Maximum Pressure 1.02PSI (7kPa) |
Operating Pressure -0.02PSI ~ 0.02PSI (-0.12kPa ~ 0.13kPa) | Operating Temperature -20°C ~ 85°C |
Output Type I2C | Mounting Type Surface Mount |
Output 16 b | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Accuracy ±3% | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,99000 Kč | 933,99 Kč |
| 5 | 857,97800 Kč | 4 289,89 Kč |
| 24 | 797,48667 Kč | 19 139,68 Kč |
| 48 | 774,35375 Kč | 37 168,98 Kč |
| 72 | 761,72583 Kč | 54 844,26 Kč |
| 120 | 746,70292 Kč | 89 604,35 Kč |
| Unit Price without VAT: | 933,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,12790 Kč |



