
SM2-7 | |
|---|---|
DigiKey Part Number | 223-SM2-7-ND |
Manufacturer | |
Manufacturer Product Number | SM2-7 |
Description | 5MBAR ULTRA-LOW SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SM2-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 191.00mm (0 ~ 7.52") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | ±0.25% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30VAC/DC | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -18°C ~ 71°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 471,15000 Kč | 8 471,15 Kč |
| 5 | 7 972,30800 Kč | 39 861,54 Kč |
| 10 | 7 786,94200 Kč | 77 869,42 Kč |
| 25 | 7 565,61400 Kč | 189 140,35 Kč |
| Unit Price without VAT: | 8 471,15000 Kč |
|---|---|
| Unit Price with VAT: | 10 250,09150 Kč |


