Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1391-BCE-T-015-000

DigiKey Part Number
223-SM1391-BCE-T-015-000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM1391-BCE-T-015-000
Description
SENSOR 15PSID 0.12" 16BIT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Pressure Type
Differential
Operating Pressure
15PSI (103.42kPa)
Output Type
I2C
Output
16 b
Accuracy
±1.5%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC Module, Dual Top Ports
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 050294,92954 Kč309 676,02 Kč
Unit Price without VAT:294,92954 Kč
Unit Price with VAT:356,86474 Kč