
SM1-12 | |
|---|---|
DigiKey Part Number | 223-SM1-12-ND |
Manufacturer | |
Manufacturer Product Number | SM1-12 |
Description | STRING POT, 7.5 INCH RANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position String Potentiometer Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | SM1-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 3175.00mm (0 ~ 125.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | ±0.25% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -18°C ~ 71°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 184,24000 Kč | 8 184,24 Kč |
| 10 | 6 848,23900 Kč | 68 482,39 Kč |
| 25 | 6 377,34160 Kč | 159 433,54 Kč |
| Unit Price without VAT: | 8 184,24000 Kč |
|---|---|
| Unit Price with VAT: | 9 902,93040 Kč |


