Liquid Level Sensor Push-Pull High-Dry Output Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Push-Pull High-Dry Output Flange Mount
Float Sensors/Liquid Level Sensors | Datasheet Preview

SL630-C01

DigiKey Part Number
223-1660-ND
Manufacturer
Manufacturer Product Number
SL630-C01
Description
SENSOR LEVEL LIQ PUSH HIGH/DRY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Push-Pull High-Dry Output Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Push-Pull
Output Configuration
High-Dry
Switch Actuation Level
-
Mounting Type
Flange Mount
Material - Housing & Prism
Polyetherimide (PEI)
Operating Temperature
-30°C ~ 70°C
Voltage Rating
5V ~ 24V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 974,41000 Kč7 974,41 Kč
57 492,54800 Kč37 462,74 Kč
207 148,56950 Kč142 971,39 Kč
Manufacturers Standard Package
Unit Price without VAT:7 974,41000 Kč
Unit Price with VAT:9 649,03610 Kč