
R-8949-34 | |
|---|---|
DigiKey Part Number | 223-R-8949-34-ND |
Manufacturer | |
Manufacturer Product Number | R-8949-34 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.5% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | - | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 145,58000 Kč | 2 145,58 Kč |
| 5 | 1 989,43400 Kč | 9 947,17 Kč |
| 10 | 1 931,35400 Kč | 19 313,54 Kč |
| 25 | 1 861,93480 Kč | 46 548,37 Kč |
| 50 | 1 814,47080 Kč | 90 723,54 Kč |
| 100 | 1 770,93770 Kč | 177 093,77 Kč |
| Unit Price without VAT: | 2 145,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 596,15180 Kč |

