RTD Nickel Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-8205

DigiKey Part Number
223-R-8205-ND
Manufacturer
Manufacturer Product Number
R-8205
Description
SENSOR RTD PROBE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RTD Nickel Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Resistance @ 0°C
120 Ohms
Resistance Tolerance
±0.5%
RTD Material
Nickel
Operating Temperature
-
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
-
Mounting Type
Free Hanging
Package / Case
Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 292,77000 Kč2 292,77 Kč
52 127,35000 Kč10 636,75 Kč
102 065,80400 Kč20 658,04 Kč
251 992,29880 Kč49 807,47 Kč
501 942,03780 Kč97 101,89 Kč
1001 895,93250 Kč189 593,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 292,77000 Kč
Unit Price with VAT:2 774,25170 Kč