
R-8204 | |
|---|---|
DigiKey Part Number | 223-1635-ND |
Manufacturer | |
Manufacturer Product Number | R-8204 |
Description | SENSOR RTD 100OHM 0.5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.5% 3850ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.5% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 180°C | |
Termination | Wire Leads | |
Accuracy | ±0.5% | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,00000 Kč | 2 407,00 Kč |
| 5 | 2 234,56600 Kč | 11 172,83 Kč |
| 10 | 2 170,39500 Kč | 21 703,95 Kč |
| 25 | 2 093,73560 Kč | 52 343,39 Kč |
| 50 | 2 041,29960 Kč | 102 064,98 Kč |
| 100 | 1 993,21630 Kč | 199 321,63 Kč |
| Unit Price without VAT: | 2 407,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 912,47000 Kč |

