
R-7124 | |
|---|---|
DigiKey Part Number | 223-R-7124-ND |
Manufacturer | |
Manufacturer Product Number | R-7124 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | RTD Copper Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 10 Ohms | |
Resistance Tolerance | ±0.2% | |
RTD Material | Copper | |
Operating Temperature | - | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 292,77000 Kč | 2 292,77 Kč |
| 5 | 2 127,35000 Kč | 10 636,75 Kč |
| 10 | 2 065,80400 Kč | 20 658,04 Kč |
| 25 | 1 992,29880 Kč | 49 807,47 Kč |
| 50 | 1 942,03780 Kč | 97 101,89 Kč |
| 100 | 1 895,93250 Kč | 189 593,25 Kč |
| Unit Price without VAT: | 2 292,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 774,25170 Kč |

