
R-1802 | |
|---|---|
DigiKey Part Number | 223-R-1802-ND |
Manufacturer | |
Manufacturer Product Number | R-1802 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RTD Copper Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 10 Ohms | |
Resistance Tolerance | ±0.2% | |
RTD Material | Copper | |
Operating Temperature | - | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 972,76000 Kč | 1 972,76 Kč |
| 5 | 1 827,45600 Kč | 9 137,28 Kč |
| 10 | 1 773,44900 Kč | 17 734,49 Kč |
| 25 | 1 708,89280 Kč | 42 722,32 Kč |
| 50 | 1 664,76760 Kč | 83 238,38 Kč |
| 100 | 1 624,29400 Kč | 162 429,40 Kč |
| Unit Price without VAT: | 1 972,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 387,03960 Kč |


