
R-10256-23 | |
|---|---|
DigiKey Part Number | 223-R-10256-23-ND |
Manufacturer | |
Manufacturer Product Number | R-10256-23 |
Description | SENSOR RTD PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.5% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | - | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 370,52000 Kč | 4 370,52 Kč |
| 5 | 4 082,43200 Kč | 20 412,16 Kč |
| Unit Price without VAT: | 4 370,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 288,32920 Kč |

