PTC Thermistor 40 Ohms Coin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 40 Ohms Coin
Basics of NTC and PTC Thermistors - Another Teaching Moment

P5010D050S401H

DigiKey Part Number
223-1186-ND
Manufacturer
Manufacturer Product Number
P5010D050S401H
Description
SENSOR PTC 40OHM COIN
Customer Reference
Detailed Description
PTC Thermistor 40 Ohms Coin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance @ 25°C
40 Ohms
Resistance Tolerance
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Clamp On
Package / Case
Coin
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10044,58090 Kč4 458,09 Kč
Unit Price without VAT:44,58090 Kč
Unit Price with VAT:53,94289 Kč